KOA Speer RK73B2ETTD823J

Res Thick Film 1210 82K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD823J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+650%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.036
$ 0.036
Stock
102,939
75,917
75,917
Authorized Distributors
6
6
6
Resistance
82 kΩ
82 kΩ
82 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14YJ823U
Res Thick Film 1210 82K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J823U
Res Thick Film 1210 82K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-P14J823U
Res Thick Film 1210 82K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 75K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-0782KL
General Purpose Chip Resistor Thick Film 1210 82kOhm 5% Paper T/R
Yageo GroupRC1210JR-0775KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 75kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2ETTD823J provided by its distributors.

Res Thick Film 1210 82K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
RK73B 1210 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 82kOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Res, 82K, 5%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73B2ETTD823J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR