KOA Speer RK73B2BTTD911J

Res Thick Film 1206 910 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD911J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+4.64%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.017
$ 0.017
Stock
162,039
1,361,543
1,361,543
Authorized Distributors
6
6
6
Resistance
910 Ω
910 Ω
910 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
TE ConnectivityCRG1206J1K0
Fixed Resistor, Thick Film, 0.25W, 1000Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206JR-07910RL
Res Thick Film 1206 910 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG1206J1K0
Fixed Resistor, Thick Film, 0.25W, 1000Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2BTTD911J provided by its distributors.

Res Thick Film 1206 910 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 910Ohms 0.25W 1/4W
GENERAL PURPOSE RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 910R, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD911J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR