KOA Speer RK73B2BTTD565J

Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD565J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-24.67%

CAD Models

Download KOA Speer RK73B2BTTD565J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.033
$ 0.033
Stock
31,680
27,466
27,466
Authorized Distributors
5
4
4
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEYJ565V
Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ515V
Res Thick Film 1206 5.1M Ohm 5% 0.25W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-075M6L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 5.6MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2BTTD565J provided by its distributors.

Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 5.6MOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
KOA 1206 RES 1/4W 5M6 5% T/R 200PPM LF
5.6M¦¸ ¡À5% 250mW ¡À200ppm/¡æ 1206 3.2mm*1.6mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR