KOA Speer RK73B2ATTE471J

Res Thick Film 0805 470 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTE471J.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-40.32%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
69,305
1,792,258
Authorized Distributors
4
6
Resistance
470 Ω
470 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0805J470R
CRG Series 0805 0.125 W 470 Ohm ±5 % ±200 ppm/°C Surface Mount Fixed Resistor
TE ConnectivityCRG0805J470R
CRG Series 0805 0.125 W 470 Ohm ±5 % ±200 ppm/°C Surface Mount Fixed Resistor
Res Thick Film 0805 430 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 0805 Case 510 Ohms 5% Tolerance 200 PPM
Yageo GroupRC0805JR-13470RL
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-07470RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 470Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2ATTE471J provided by its distributors.

Res Thick Film 0805 470 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 5% 200ppm/C 470Ohm 125mW
Thick Film Resistors - SMD 1/4watts 470ohms 5%
470¦¸ ¡À5% 250mW ¡À200ppm/¡æ 0805 2mm*500¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR