KOA Speer RK73B1JTTDD824J

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.008
Production

Price and Stock

DistributorSKUMinPkg
Mouser660-RK73B1JTTDD824J20,1401Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTDD824J.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
20,140
1,621,424
1,621,424
Authorized Distributors
1
6
6
Resistance
820 kΩ
820 kΩ
820 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3GEYJ824V
Res Thick Film 0603 820K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 820K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ754V
Res Thick Film 0603 750K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±200ppm/℃ ±5% 750kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-07820KL
RC Series 0603 0.1 W 820 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0603JR-07750KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 750kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B1JTTDD824J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
820K¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0603 1.8mm*900¦Ìm*550¦Ìm
FC 0603 820K 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR