KOA Speer RK73B1JTTDD564J

Res Thick Film 0603 560K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTDD564J.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-67.94%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
33,800
1,165,261
1,165,261
Authorized Distributors
2
6
6
Resistance
560 kΩ
560 kΩ
560 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 560KOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 560K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-3GEYJ514V
Res Thick Film 0603 510K Ohm 5% 1/10W ±200ppm/°C SMD Punched Carrier T/R
Res Thick Film 0603 510K Ohm 5% 1/10W ±200ppm/°C SMD Paper T/R
Yageo GroupRC0603JR-07560KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 560kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 510K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTDD564J provided by its distributors.

Res Thick Film 0603 560K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
FIXED RESISTOR Chip Resistor 5% 200ppm/C 560kOhm 100mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR