KOA Speer RK73B1JTTD622J

Res Thick Film 0603 6.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD622J.

IHS

Datasheet2 pages2 years ago

Garrett

Jameco

Inventory History

3 month trend:
-22.07%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
331,111
2,929,699
2,929,699
Authorized Distributors
6
6
6
Resistance
6.2 kΩ
6.2 kΩ
6.2 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 6.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.6K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603JR-076K2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 6.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-076K2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 6.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-106K2L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RK73B1JTTD622J provided by its distributors.

Res Thick Film 0603 6.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 6.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 6.2k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
6.2 kOhms 5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Th
Res, 6K2, 0.1W, 75V, Thick Film, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD622J
RK73B 0603 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 6.2kOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor,Thick Film, Chip Size,1608
RS APAC

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B1JTTD 622J