KOA Speer RK73B1JTTD565J

Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD565J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.015
$ 0.015
Stock
45,195
172,306
172,306
Authorized Distributors
6
4
4
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3GEYJ565V
Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5600000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.6MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 5.1M Ohm 5% 1/10W _200ppm/_C Molded SMD Paper T/R
Res Thick Film 0603 5.1MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD565J provided by its distributors.

Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6e+06ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.6MOhms ±400ppm/C
Res, 5M6, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD565J
SMD Resistor 0603 5.6MΩ ±5% 1/10W ±400ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR