KOA Speer RK73B1JTTD360J

Res Thick Film 0603 36 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD360J.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

Garrett

Verical

Inventory History

3 month trend:
-14.41%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
387,863
1,139,884
1,139,884
Authorized Distributors
6
6
6
Resistance
36 Ω
36 Ω
36 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMD Chip Resistor, 33 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
SMD Chip Resistor, 39 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603JR-0736RL
Res Thick Film 0603 36 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-0736RL
Res Thick Film 0603 36 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-0739RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 39Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B1JTTD360J provided by its distributors.

Res Thick Film 0603 36 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 75V ±5% ±200ppm/℃ 36Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, SMT, 0603, 36 Ohm, +/-5%, +/- 200ppm, Thk Film<CA
36 Ohms ±5% 0.125W 0603 (1608 Metric) Automotive Thick Film Chip Resistor
Res, 36R, 5%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD360J
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 36Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD360J