KOA Speer RK73B1JTTD224J

Res Thick Film 0603 220K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD224J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Future Electronics

Inventory History

3 month trend:
-43.00%

CAD Models

Download KOA Speer RK73B1JTTD224J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
1,377,458
3,283,096
3,283,096
Authorized Distributors
6
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
SMD Chip Resistor, 220 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603JR-07220KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 220kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-07220KL
Res Thick Film 0603 220K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-13220KL
Res Thick Film 0603 220K Ohm 5% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD224J provided by its distributors.

Res Thick Film 0603 220K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res, 220K, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD224J
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 220kOhms ±200ppm/C
Resistor, 220K, 0.1W, THICK FILM, 0603;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B1JTTD 224J