KOA Speer RK73B1JTTD153J

Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD153J.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Garrett

Jameco

Inventory History

3 month trend:
-19.39%

CAD Models

Download KOA Speer RK73B1JTTD153J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
1,875,792
14,135,725
14,135,725
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Surface Mount Thick Film Chip Resistor 0603 Case 16K Ohms 5% Tolerance 200 PPM
Yageo GroupRC0603JR-0715KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-1315KL
Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-0715KL
Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73B1JTTD153J provided by its distributors.

Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 15k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
RK73B 0603 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 15kOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
15 kOhm ±5% 0.1W 0603 (1608 Metric) Automotive AEC-Q200 Thick Film Chip Resistor
Res, 15K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD153J.

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD153J
  • RK73B1JTTD 153J
  • RK73B1JTTD153J.