KOA Speer RK73B1JTTD133J

Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD133J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Jameco

Inventory History

3 month trend:
-55.00%

CAD Models

Download KOA Speer RK73B1JTTD133J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.011
$ 0.011
Stock
507,237
1,406,857
1,406,857
Authorized Distributors
6
6
6
Resistance
13 kΩ
13 kΩ
13 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Thick Film 0603 13K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 13KOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0603JR-0713KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 13kΩ 0603 Chip Resistor - Surface Mount ROHS
100mW Thick Film Resistors 50V ±5% ±200ppm/℃ 12kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0713KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603JR-0712KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 12kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B1JTTD133J provided by its distributors.

Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor, SMT, 0603, 13K Ohm, +/-5%, +/- 200ppm, Thk Film<CA
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 13kOhms ±200ppm/C
Res, 13K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD133J
SMD Resistor 0603 13KΩ ±5% 1/10W ±200ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR