KOA Speer RK73B1JTTD115J

Res Thick Film 0603 1.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD115J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
83,324
59,359
59,359
Authorized Distributors
4
5
5
Resistance
1.1 MΩ
1.1 MΩ
1.1 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
SMD Chip Resistor, 1 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 1M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603JR-071M1L
Res Thick Film 0603 1.1M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-071M1L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RK73B1JTTD115J provided by its distributors.

Res Thick Film 0603 1.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1e+06ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.1MOhms ±200ppm/C
1.1M¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Thick Film Resistors 1/10watt 1.1Mohms 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR