KOA Speer RK73B1HTTC7R5J

50mW Thick Film Resistors 25V ±5% ±400ppm/℃ 7.5Ω 0201 Chip Resistor - Surface Mount ROHS
$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1HTTC7R5J.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages4 years ago

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.005
Stock
37,599
162,492
Authorized Distributors
2
6
Resistance
7.5 Ω
7.5 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1GEJ7R5C
Res Thick Film 0201 7.5 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ7R5C
Res Thick Film 0201 7.5 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-077R5L
Res Thick Film 0201 7.5 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
PanasonicERJ-1GEJ6R8C
Res Thick Film 0201 6.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-078R2L
Res Thick Film 0201 8.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Yageo GroupRC0201JR-076R8L
Res Thick Film 0201 6.8 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B1HTTC7R5J provided by its distributors.

50mW Thick Film Resistors 25V ±5% ±400ppm/℃ 7.5Ω 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7.5ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RK73B 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 7.5Ohm ±400ppm/C
Thick Film Resistors - SMD 7.5 OHM 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR