
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-RK73B1HTTC221JCT-ND | 18,574 | 1 | Cut Tape | ||||||||
| TTI | RK73B1HTTC221J | 0 | 30K | Tape & Reel | 4h | |||||||
| Arrow Electronics | RK73B1HTTC221J | 0 | 10K | |||||||||
| Mouser | 660-RK73B1HTTC221J | 470 | 1 | Tape & Reel | ||||||||
| Fmall Co., Limited | RK73B1HTTC221J | 35,420 | >1wk |
Download KOA Speer RK73B1HTTC221J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer RK73B1HTTC221J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names: