KOA Speer RK73B1HTTC106J

Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1HTTC106J.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages4 years ago

Future Electronics

Garrett

Inventory History

3 month trend:
-1.99%

CAD Models

Download KOA Speer RK73B1HTTC106J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
Stock
119,170
423,555
Authorized Distributors
5
6
Resistance
10 MΩ
10 MΩ
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GEJ106C
Res Thick Film 0201 10M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GNJ106C
Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-0710ML
Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ915C
Res Thick Film 0201 9.1M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R
MCR FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±250ppm/C 10MOhm 0.05W 1/20W
Yageo GroupRC0201FR-0710ML
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 10MΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B1HTTC106J provided by its distributors.

Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 10MΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1e+07ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RK73B 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 10MOhm ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B1HTTC 106J