KOA Speer RK73B1ERTTP1R0J

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1ERTTP1R0J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-5.45%

CAD Models

Download KOA Speer RK73B1ERTTP1R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.006
Stock
71,823
1,109,052
Authorized Distributors
4
6
Resistance
1 Ω
1 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73B1ERTTP1R0J provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, Surface Mount, 0402
RK73-RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 1Ohm 0.1W 1/10W
Thick Film Resistors - SMD 0.1W 1 Ohms 5% ANTI-SULFUR

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR