KOA Speer RK73B1ERTTP101J

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1ERTTP101J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-1.07%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.006
Stock
47,346
19,736,737
Authorized Distributors
4
6
Resistance
100 Ω
100 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KOA Speer RK73B1ERTTP101J provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, Surface Mount, 0402
RK73-RT 0402 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 100Ohms 0.1W 1/10W
Thick Film Resistors - SMD 0.1W 100 Ohms 5% Ant
100¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR