KOA Speer MF1/4DCT52R19R1F

Fixed Resistor, Metal Film, 0.25W, 19.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R19R1F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
Stock
14,027
990
Authorized Distributors
3
1
Resistance
19.1 Ω
19.1 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KOA SpeerMF1/4DC19R1F
Fixed Resistor, Metal Film, 0.25W, 19.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-0R
General Type Metal Film Resistor Jumper 0Ohm Axial Ammo Pack
KOA SpeerMF1/4DC18R7F
Fixed Resistor, Metal Film, 0.25W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-17R4
Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-18R2
Fixed Resistor, Metal Film, 0.25W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F18R2
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of KOA Speer MF1/4DCT52R19R1F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 19.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 19.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive T/R
FIX. RES PPM100 1% 19R
19.1¦¸ ¡À1% 250mW ¡À100ppm/¡æ 6.3mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR