KOA Speer MF1/4DCT52R1913F

Fixed Resistor, Metal Film, 0.25W, 191000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R1913F.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
Stock
38,762
6,768
Authorized Distributors
4
1
Resistance
191 kΩ
191 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD200K
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD210K
Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F200K
RES 200K OHM 1% 1/4W AXIAL / 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Stackpole ElectronicsRNF14FTD182K
Fixed Resistor, Metal Film, 0.125W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DCT52R1913F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 191000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 191K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R1913F
Res Metal Film 191K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Automotive T/R
191K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 6.3mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4D C T52R 1913 F