KOA Speer MF1/4DC1372F

Fixed Resistor, Metal Film, 0.25W, 13700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC1372F.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.025
Stock
3,228
40,986
Authorized Distributors
2
4
Resistance
13.7 kΩ
13.7 kΩ
Mount
-
-
Case/Package
Metal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Yageo GroupMFR-12FTF52-13K7
Fixed Resistor, Metal Film, 0.1666W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-12K4
Fixed Resistor, Metal Film, 0.5W, 12400ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-15K
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-13K
Fixed Resistor, Metal Film, 0.5W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 13700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DC1372F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 13700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 13.7K OHM 1% 1/4W AXIAL
13.7K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 7.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR