KOA Speer CND1J10YTTD103J

Array/Network Resistor, Bussed, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CND1J10YTTD103J.

IHS

Datasheet2 pages7 years ago

KOA Speer SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.229
Stock
3,916
466,143
Authorized Distributors
1
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
-
8
Tolerance
5 %
5 %
Power Per Element
-
50 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-24
LTD Date2022-03-31

Descriptions

Descriptions of KOA Speer CND1J10YTTD103J provided by its distributors.

Array/Network Resistor, Bussed, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
bussed square corner resistor array, CND-1J10Y, RoHS
KOA Speer SCT
10K¦¸ ¡À5% ¡À200ppm/¡æ 50mW 1206 3.2mm*1.6mm*550¦Ìm
10K 5% CONCAV SQUARE 8X0603

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CND1J10YTTD 103J