KOA Speer CFS1/4CT52R100J

Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4CT52R100J.

IHS

Datasheet2 pages3 years ago

Farnell

KOA Speer SCT

Arrow Electronics

Inventory History

3 month trend:
+30.71%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.013
Stock
14,202
5,573
Authorized Distributors
6
3
Resistance
10 Ω
10 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KOA SpeerCF1/4C100J
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicERDS2TJ9R1V
Fixed Resistor, Carbon Film, 0.25W, 9.1ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CFS1/4CT52R100J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res, 10R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R100J
Res Carbon Film 10 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
1/4Watt Metal Film Resistors 10 OHM 5% 1/4W
10¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 3.2mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C T52R 100 J