KOA Speer CFS1/4C561J

Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4C561J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-8.34%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 560R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R561J
Yageo GroupCFR-25JT-52-560R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 560Ohm -350/ +500ppm/C
KOA SpeerCFS1/4C511J
Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Resistor Carbon Film 510 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial
PanasonicERG1SJ561
Through Hole Resistor, ERG Series, 560 ohm, 1 W, 5%, 350 V, Axial Leaded
TE Connectivity5-1625892-8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 560Ohm 3W

Descriptions

Descriptions of KOA Speer CFS1/4C561J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 560 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C AXL Box
1/4Watt Metal Film Resistors 560 OHM 5% 1/4W
560¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 3.2mm
RESISTOR, CARBON FILM, 0.5W, 5%, 560; Resistance:560ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C 561 J
  • CFS1/4C 561J