KOA Speer CF1/4CT52R240J

Fixed Resistor, Carbon Film, 0.25W, 24ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R240J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
+73.21%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
Stock
26,824
1,669
Authorized Distributors
4
1
Resistance
24 Ω
24 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-22R
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J22R
Res Carbon Film 22 Ohm 5% 1/3W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
PanasonicERD-S1TJ240V
Fixed Resistor, Carbon Film, 0.5W, 24ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R240J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 24ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 24 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 240 OHM 5%
24¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ ,D2.3XL6.1MM 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR