KOA Speer CF1/4CT52R152J

Res, 1.5K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R152J
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R152J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-4.91%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.03
Stock
255,969
55,941
Authorized Distributors
6
5
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-1623927-8
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R152J provided by its distributors.

Res, 1.5K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R152J
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 1.5K ohm 5%
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
Resistor, 1.5K, 0.25W, CARBON FILM, AXIAL;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 152 J