KOA Speer CF1/4CT52R123J

Res, 12K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R123J
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R123J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Arrow Electronics

Mouser

Inventory History

3 month trend:
+50.87%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.03
Stock
89,848
11,162
Authorized Distributors
6
4
Resistance
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
KOA SpeerCF1/4C113J
Fixed Resistor, Carbon Film, 0.25W, 11000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
PanasonicERDS2TJ133V
Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R123J provided by its distributors.

Res, 12K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R123J
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Carbon Resister 12kΩ 250mW -450ppm/℃~+350ppm/℃ ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
KOA CF RES 1/4W 12K 5% T/R +350 to -450PPM LF
12K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 123 J