KOA Speer CF1/4CT52R113J

Res Carbon Film 11K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R113J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-18.86%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.036
Stock
61,200
4,092
Authorized Distributors
4
2
Resistance
11 kΩ
11 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupCFR-25JT-52-12K
Res, 12K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-12K
Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R103J
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Yageo GroupCFR25SJT-52-10K
Res, 10K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-52-10K
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J12K
Res Carbon Film 12K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of KOA Speer CF1/4CT52R113J provided by its distributors.

Res Carbon Film 11K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 11000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 11K ohm 5%
Carbon Resister 11kΩ 250mW -450ppm/℃~+350ppm/℃ ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
11K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR