KOA Speer CF1/4CT52A100J

Fixed Resistor, Carbon Film, 0.25W, 10ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52A100J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Future Electronics

Inventory History

3 month trend:
-15.82%

Alternate Parts

Price @ 1000
$ 0.038
Stock
235,000
343,726
Authorized Distributors
3
6
Resistance
10 Ω
10 Ω
Mount
-
-
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer CF1/4CT52A100J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 10ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole 10 OHM 5% 1/4W
10¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm*2.3mm
COAT INS. CARB. RES. 0.25 W 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR