KOA Speer CF1/4C564J

Fixed Resistor, Carbon Film, 0.25W, 560000ohm, 300V, 5% +/-Tol, -1000, 0ppm/Cel, Through Hole Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C564J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.039
Stock
5,007
32,371
Authorized Distributors
2
5
Resistance
560 kΩ
560 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 560K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R564J
Res, 510K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R514J
KOA SpeerCF1/4C514J
Fixed Resistor, Carbon Film, 0.25W, 510000ohm, 300V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-560K
Res Carbon Film 560K Ohm 5% 0.5W(1/2W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
Res, 560K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000005603JA100
TE ConnectivityROX1SJ560K
Fixed Resistor, Metal Oxide Film, 1W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C564J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 560000ohm, 300V, 5% +/-Tol, -1000,0ppm/Cel, Through Hole Mount
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C AXL Bulk
1/4Watt Axial Leaded Carbon Film Resistors 560Kohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 560K; Resistance:560kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:0, -1000ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 564 J
  • CF1/4C 564J