KOA Speer CF1/4C430J

Fixed Resistor, Carbon Film, 0.25W, 43ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C430J.

IHS

Datasheet2 pages3 years ago

Garrett

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.037
Stock
2,856
12,691
Authorized Distributors
1
2
Resistance
43 Ω
43 Ω
Mount
Through Hole
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 43ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
KOA SpeerCF1/2C430J
1/2Watt Axial Leaded Carbon Film Resistors 43ohms 5%
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-47R
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
PanasonicERG-2SJ430
Fixed Resistor, Metal Oxide, 2W, 43ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1SJ430A
Res Metal Oxide 43 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole

Descriptions

Descriptions of KOA Speer CF1/4C430J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 43ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 43ohms 5%
43 OHM 5% 1/4W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4C 430J