KOA Speer CF1/4C242J

Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C242J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
-7.49%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
Stock
7,162
76,828
Authorized Distributors
3
6
Resistance
2.4 kΩ
2.4 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res, 2K4, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R242J
Res, 2K4, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R242J
Fixed Resistor, Carbon Film, 0.5W, 2400ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-2K2
Res Carbon Film 2.2K Ohm 5% 0.25W(1/4W) -350ppm/¡ãC to 500ppm/¡ãC Conformal Coated AXL T/R
PanasonicERG-1SJ242
Fixed Resistor, Metal Oxide, 1W, 2400ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1SJ242A
Res Metal Oxide 2.4K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole

Descriptions

Descriptions of KOA Speer CF1/4C242J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 2.4Kohms 5%
RES 2.4K OHM 5% 1/4W AXIAL
2.4K¦¸ ¡À5% 250mW ¡À350ppm/¡æ 6.1mm
C/F RES 0.25W 5% 2.4K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR