KOA Speer CF1/4C184J

Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C184J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
-6.13%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.037
Stock
5,963
76,425
Authorized Distributors
2
5
Resistance
180 kΩ
180 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 180K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R184J
Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -1000ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.5W, 180000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 180000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ180K
Fixed Resistor, Metal Oxide Film, 1W, 180000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 180000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C184J provided by its distributors.

Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 180000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 180Kohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 180K; Resistance:180kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:0, -700ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 184 J