Knowles SBSGP2000683MXT

Syfer, EMI Pi Filter, 1812, 68nF, 200V, +/-20%,
$ 5.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles SBSGP2000683MXT.

IHS

Datasheet3 pages13 years ago

Mouser

Component Distributors Inc.

Inventory History

3 month trend:
-47.97%

CAD Models

Download Knowles SBSGP2000683MXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENFBMJ3216HS480NT
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
TAIYO YUDENFBMJ3216HM380NT
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R
TAIYO YUDENFBMJ2125HS250NT
Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 T/R
Fair-Rite2744051447
Ferrite Beads Common Mode 236Ohm 100MHz 5A 0.004Ohm DCR T/R

Descriptions

Descriptions of Knowles SBSGP2000683MXT provided by its distributors.

Syfer, EMI Pi Filter, 1812, 68nF, 200V, +/-20%,
SMD Ceramic Capacitors, EMI Filters 200V .068uF 20% X7R
200V 5A 1 3 LC (Pi) 68nF 1812 4.55mm*3.2mm*2.65mm
EMI Filter Circuits 200V .068uF 20% X7R 5.25x3.2mm Pi Filter
Data Line Filter, 1 Function(s), 200V, 5A, 3 Pin(s)
EMI Filter Pi-Circuit 5A 200VDC Flat Style SMD T/R
SBSGP2000683MXT, KNOWLES SYFER

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap