Fair-Rite 2744051447

Ferrite Beads Common Mode 236Ohm 100MHz 5A 0.004Ohm DCR T/R
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2744051447.

Newark

Datasheet1 page6 years ago
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet193 pages24 years ago

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-35.37%

CAD Models

Download Fair-Rite 2744051447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.58
Stock
392,508
2,436
Authorized Distributors
6
4
Inductance
-
-
Impedance
230 Ω
230 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
40 mΩ
3 mΩ
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
PanasonicEXC-24CB221U
Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R
PanasonicEXC-24CP221U
Data Line Filter, 2 Function(s), 5V, 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN

Descriptions

Descriptions of Fair-Rite 2744051447 provided by its distributors.

Ferrite Beads Common Mode 236Ohm 100MHz 5A 0.004Ohm DCR T/R
SM Beads (Common-Mode) (2744051447)
Surface Mount EMI Shield Beads Z=33 OHM @ 100MHz
Ferrite Bead, 2 Function(s), 5A, 4 Pin(s)
FAIR-RITE 2744051447 FERRITE BEAD, 4000UOHM, 5A
Ferrite Bead, 0.004 Ohm, 5A, Smd; Ferrite Bead Case/Package:-; Impedance:275Ohm; Dc Current Rating:5A; Product Range:-; Dc Resistance Max:0.004Ohm; Impedance Tolerance:-; Product Length:12Mm; Product Width:6.65Mm; Qualification:- Rohs Compliant: Yes |Fair-Rite 2744051447

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2744051447.