
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1812J2K00471JCT | 0 | 250 | Bulk | ||||||||
| RFMW | 1812J2K00471JCT | 0 | 500 | 9h | ||||||||
| TTI Europe | 1812J2K00471JCT | 12,500 | 500 | Tape & Reel | 11h | |||||||
| Master Electronics | 1812J2K00471JCT | 0 | 250 | |||||||||
| TTI Asia | 1812J2K00471JCT | Contact | 12h |
Download datasheets and manufacturer documentation for Knowles 1812J2K00471JCT.
Download Knowles 1812J2K00471JCT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Knowles 1812J2K00471JCT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 1812J2K00471JCT.