Yageo Group C1812C471JZGACTU

Cap Ceramic 470pF 2500V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C471JZGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-34.72%

CAD Models

Download Yageo Group C1812C471JZGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.123
Stock
72,983
10,493
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2.5 kV
2.5 kV
Tolerance
5 %
-
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1812C431JZGACTU
Cap Ceramic 430pF 2500V C0G 5% Pad SMD 1812 125C Extreme Low ESR Medical T/R
KYOCERA AVX1812GA471JAT1A
1812 470 pF 2000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812AA471JAT1A
1812 HV 470PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
1kV 470pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812AA471JAT1A
1812 HV 470PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of Yageo Group C1812C471JZGACTU provided by its distributors.

Cap Ceramic 470pF 2500V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 470pF C0G 1812 5%
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, 1812
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 2.5kV 470pF ±5% C0G NP0
Cap Ceramic 470pF 2500V C0G 5% SMD 1812 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, C
Cap, Mlcc, 470Pf, 2.5Kv, C0G/Np0, 1812; Capacitance:470Pf; Voltage(Dc):2.5Kv; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Hv Series; Product Length:4.5Mmrohs Compliant: Yes |Kemet C1812C471JZGAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C471JZGAC7800
  • C1812C471JZGACTU.