Knitter Switch STM 206 N-RA

Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
$ 7.432

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch STM 206 N-RA.

IHS

Datasheet2 pages17 years ago

TME

Inventory History

3 month trend:
+9.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

C&K Components7201MD9ABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7211SYCQE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity1-1825143-7
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825143-7

Descriptions

Descriptions of Knitter Switch STM 206 N-RA provided by its distributors.

Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
TOGGLE SWITCH, MINIATURE; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Panel; Contact Voltage AC Nom:250V; Switch Terminals:So
TOGGLE SWITCH, MINIATURE; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Actuation Type:Lever; Contact;RoHS Compliant: Yes
TOGGLE SWITCH, MINIATURE; Switch Function Type:On-On; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage DC Max:4A; Contact Current AC:3A; Contact Material:Silver; External Depth:3mm; External Length / Height:11mm; Height:25mm; Repeatability:100000; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage, Contact AC:250V ac; Voltage, Proof:1000V; Width, External:3mm

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM206N-RA