Knitter Switch MPBS-22H01-LF-14

Switch Pushbutton 2-POLE on - on
$ 0.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPBS-22H01-LF-14.

TME

Datasheet1 page0 years ago

Inventory History

3 month trend:
-48.93%

CAD Models

Download Knitter Switch MPBS-22H01-LF-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

C&K ComponentsPHA2UOA
Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
C&K ComponentsPHA2UEE
Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
C&K ComponentsPN22LENA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Knitter Switch MPBS-22H01-LF-14 provided by its distributors.

SWITCH PUSHBUTTON 2-POLE ON - ON
KNITTER-SWITCH MPBS-22H01-LF-14
RS APAC
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-ON / Contact Current = 500 mA @ 100 VAC / Contact Current = 1 A @ 25 VDC / Contact Voltage = 100 VAC / Contact Voltage = 25 VDC / Legend = None / Termination Type = Solder Terminal / Mounting Type = PCB / Switch Material = ABS / Switch Colour = Black / Series = MPBS

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPBS22H01LF14