Knitter Switch LD42

LED Indicators With Complete Range Of High-Quality Bracket Indicators
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LD42. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch LD42.

IHS

Datasheet5 pages17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-01
LTD Date2019-12-01

Related Parts

KingbrightWP23GD
LED Special Shape GREEN DIFFUSED PIN POINT
LED Low-Power Bi-Color Green/Red 560nm/630nm 2.1V/2V 4-Pin Bulk
Dialight521-9452F
Single Color LED, Yellow, Tinted Diffused, 4.82mm
Triple Color LED Array, Red/yellow/green, 3.99mm
KingbrightWP113YDT
Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole
KingbrightWP914CK/4YDT
LED Quad-Level Uni-Color Yellow 590nm 8-Pin Bulk

Descriptions

Descriptions of Knitter Switch LD42 provided by its distributors.

LED Indicators With Complete Range Of High-Quality Bracket Indicators
Single Color LED, Red
LED INDICATOR, 7MM, GREEN
Panel Mount Indicator, Led, 6Mm, Green, 2.1V; Led Color:Green; Operating Voltage:2.1Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:3.2Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2.1V Rohs Compliant: Yes |Knitter-Switch LD42

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD 42