Knitter Switch DRS14016

Switch DIP SP16T 16 Extended Shaft 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole
$ 4.107

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRS14016.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Related Parts

Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
APEMP36103
Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Knitter Switch DRS14016 provided by its distributors.

Switch DIP SP16T 16 Extended Shaft 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole
5.08mm 20000Cycles 50V 10000Cycles DIP 7.2mm*7.1882mm*7.82mm
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Circular, 0.1A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight
Switch Dimensions L x W x H: 7.2 x 7.2 x 6.2 mm Temperature range: -25 ... +75 °C Actuation: Above Connection: THD Contact material: Gold-Plated Mounting: Through Hole THT Pins: 3+3 Pitch: 2.54 mm Switching type: HEX

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS 14016