Descriptions of Knitter Switch APE2F provided by its distributors.
SWITCH, PCB, DPDT; Switch function type:On-Mom; Voltage, contact AC max:48V; Voltage, contact DC max:48V; Temp, op. max:80°C; Temp, op. min:-20°C; Diameter, panel cut-out:4mm; Length / Height, external:8mm; Width, external:9.5mm; Depth, external:5mm; Approval category:UL Recognised; Configuration, contact:DPDT; Current, switching AC max:50mA; Current, switching AC min:1µA; Current, switching DC max:50mA; Current, switching DC min:1µA; Dielectric strength, VAC:500V ac; Flammability rating:UL94V-0; Length, bush:4mm; Length, lever:4mm; Material:PBT; Material, contact:Phosphor bronze, gold-plated over nickel barrier; Mounting type:PCB ; Operations, mechanical No. of:60000; Poles, No. of:2; Power, switching VA max:0.4VA; Resistance, contact:50mohm; Resistance, insulation:1000Mohm; Terminal type:Straight; Voltage, contact AC min:20mV; Voltage, contact DC min:20mV; Voltage, insulation resistance:250V dc; Voltage, proof:500V