Kings Electronics KC-79-67

Connector Bnc 50 Ohms Coaxial Bnc Silver Brass Beryllium Copper Teflon
$ 25.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics KC-79-67.

IHS

Datasheet2 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-4890-1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF903-505J-51S1
RF Connector SMB Straight Crimp Jack for RG-316 Double Braided Bulkhead 50 Ohm
Amphenol RF031-220N
connector, rf coaxial, bnc in-series adapter, blkhd jack to jack, non-pressurized
TE Connectivity5228980-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5228980-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Kings Electronics KC-79-67 provided by its distributors.

CONNECTOR BNC 50 OHMS COAXIAL BNC SILVER BRASS BERYLLIUM COPPER TEFLON
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Conn Bnc F 0Hz to 4GHz 50Ohm Solder Cup/Solder Lug St Panel Mount Silver
RF/COAXIAL BNC BHD JACK STR 50OHM SOLDER; RF/COAXIAL BNC BHD JACK STR 50OHM SOLDER; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Silver; Frequency Max:4GHz

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • KC-79-67 QD
  • KC-79-67-QD
  • KC-79-67QD
  • KC79-67
  • KC79-67QD