Kingbright WP937GGD

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP937GGD.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
-99.28%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP132XPGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
KingbrightWP169XYD
Single Color LED, Yellow, Diffused, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
KingbrightWP937EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 2.9mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Kingbright WP937GGD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
Standard LEDs - Through Hole Grn Grn 568 568nm Diffused 15 15mcd
LED 3MM RND 565NM GRN GRN DIFF
LED GREEN DIFFUSED T-1 T/H
3MM GRN/GRN ROUND LAMP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG