Kingbright WP7113LVBC/D

Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7113LVBC/D.

IHS

Datasheet5 pages4 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.77%

CAD Models

Download Kingbright WP7113LVBC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP710A10QBC/D
Single Color LED, Blue, Water Clear, T-1, 3mm
KingbrightWP7113SURC/E
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
Bivar5UYC
Single Color LED, Ultra Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SECK/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
Single Color LED, Green, Water Clear, T-4, 10mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP7113LVBC/D provided by its distributors.

Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
5mm Low Current Blue LED, Water Clear, 470nm, 20o Viewing Angle
LED Uni-Color Blue 465nm 2-Pin T-1 Bulk
2.65 V1600 mcd Blue 470 nm Radial Round Domed Top Through Hole LED
470nm 20¡ã 2.65V 2mA , 5.9mm*5.9mm*8.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP7113LVBCD