Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 5UYC

Single Color LED, Ultra Bright Yellow, Water Clear, T-1 3/4, 5mm

$ 0.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 5UYC.

IHS

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

KingbrightWP7113SEC/E
Single Color LED, Hyper Orange, Water Clear, T-1 3/4, 5mm
Bivar5UOC
Single Color LED, Ultra Bright Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SURC/E
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A
VCC VAOL-3GRE4 LED 3mm High Intensity Red
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 5UYC provided by its distributors.

Single Color LED, Ultra Bright Yellow, Water Clear, T-1 3/4, 5mm
LED THRU-HOLE 5MM ULTRA YELLOW 590NM 2000MCD WATER CLR LENS 20DEG VIEWING ANGLE
5 mm, 2 Leads, Yellow, 588 nm, Water Clear Lens, 20 Deg View LED
LED THROUGH HOLE 5MM ULTRA ELLOW 590NM 2000MCD WATER C

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc