Kingbright WP7083SED/J3

Single Color LED, Hyper Red, Diffused Orange, T-1 3/4, 5mm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7083SED/J3.

IHS

Datasheet6 pages13 years ago

Sager Electronics

Inventory History

3 month trend:
-3.99%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Orange, Diffused, T-1, 3mm
T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
KingbrightWP813ED
T-4 SINGLE COLOR LED, ORANGE, 10mm
Single Color LED, Amber, Tinted Diffused, 5mm

Descriptions

Descriptions of Kingbright WP7083SED/J3 provided by its distributors.

Single Color LED, Hyper Red, Diffused Orange, T-1 3/4, 5mm
Red 5 mm 60º Tinted / Diffused 2700 mcd 2.2 V Solid State Lamp
Standard LEDs - Through Hole Org 2700mcd 625nm 60 deg Diffused
640nm 60¡ã 2.2V 20mA , 5mm*5mm*8.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG