Kingbright WP383SRDT

Single Color Led, Super Bright Red, 5MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP383SRDT.

IHS

Datasheet6 pages11 years ago
Datasheet6 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightWP144SRDT
Single Color LED, Super Bright Red, Diffused, 3.9mm
KingbrightWP113SRDT
LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
Single Color LED, Super Red, Diffused, 5mm
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
VCC VAOL-5MAE2 LED 5mm Red Flangeless

Descriptions

Descriptions of Kingbright WP383SRDT provided by its distributors.

SINGLE COLOR LED, SUPER BRIGHT RED, 5mm
Standard LEDs - Through Hole Red 640nm Diffused 70mcd
LED RED DIFF RECT 2.5MMX5MM T/H
2.5X5.0MM RED LED THRU HO
2.5X5MM GAALAS RED LED
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG