Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP2060YD

Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
$ 0.117
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP2060YD.

IHS

Datasheet6 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.085
Stock
641
38,552
Authorized Distributors
2
1
Illumination Color
Yellow
-
Lens Color
-
Yellow
Case/Package
Radial
-
Number of Pins
-
2
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.5 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
70 °
70 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP937GYW
3MM BI-COLOR G/Y LED, WHITE DIFFUSED, 568NM/588NM, 60O VIEWING ANGLE
KingbrightWP63YD
590nm 60° 2.1V 20mA circular,with dome scattering yellow Through hole mounting 5mm*5mm*6mm
KingbrightWP937EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP2060YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
Standard LEDs - Through Hole Yel 588nm 8mcd 70 degree 1.8mm
LED YL DIFFUSED RADIAL LEAD T/H
1.8MMLED YLW THRU HO

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG