Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-2060YD

L-2060YD, Round Series Yellow LED, 588 nm1.8 mm, Round Lens Through Hole package
$ 0.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-2060YD.

IHS

Datasheet6 pages16 years ago
Datasheet3 pages21 years ago

SOS electronic

TME

Inventory History

3 month trend:
-4.12%

CAD Models

Download Kingbright L-2060YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.085
$ 0.117
Stock
38,552
641
Authorized Distributors
1
2
Illumination Color
-
Yellow
Lens Color
Yellow
-
Case/Package
-
Radial
Number of Pins
2
-
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
70 °
70 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01

Descriptions

Descriptions of Kingbright L-2060YD provided by its distributors.

L-2060YD,Round Series Yellow LED,588 nm1.8 mm,Round Lens Through Hole package
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
LED, THT, Ø 1.8 mm, yellow, 588 nm, 5 mcd to 0.008 cd, 70°, L-2060YD
Kingbright yellow lightLED, 1.8 mmencapsulation, wavelength588 nm, 1.8mm
LED Uni-Color Yellow 590nm 2-Pin
LED 1,8mm Yellow 588nm 8mcd/10mA 70° L-2060 YD
Led, 1.8Mm, Yellow; |Kingbright L-2060YD
Forward Current (If) mA = 30 / Luminous Intensity mcd = 8 / Forward Voltage (Vf) V = 2.1 / Lens Shape = Round / Lens Colour = Yellow Diffused / Viewing Angle ° = 70 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 1.8 / Bulb Package = Radial / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-2060 YD
  • L2060YD